10-25% Off
SamtecMUSB-05-F-B-SM-A-K-TRConnector USB
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mini USB 2.0 Type B | |
| RCP | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 50 | |
| 1500 | |
| Brass | |
| Nickel | |
| -50 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 9.5 | |
| 4 | |
| Surface Mount |
Make your project the best it can be by using this mini USB 2.0 type b MUSB-05-F-B-SM-A-K-TR audio and video connector from Samtec. This F connector's 5 contacts that are made out of phosphor bronze and plated with gold. This connector has a single port. It has a female type gender. Its pitch is 0.8 mm. It has a maximum voltage rating of 30 VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. MUSB-05-F-B-SM-A-K-TR is housed in thermoplastic. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -50 °C to 85 °C. This product is 9.9 mm long, 4 mm tall and 9.2 mm deep. Its 5 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

