onsemiMURS340T3GRectifiers

Diode Switching 400V 4A 2-Pin SMC T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode MURS340T3G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 4 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.

Total In Stock: 84,760 parts

Regional Inventory: 25,000

    Total$385.25Price for 2500

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2424+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Vietnam
         
      • Price: $0.1964
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2424+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Vietnam
      • In Stock: 4,760 parts
      • Price: $0.1964
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2403+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 55,000 parts
      • Price: $0.1665

    25,000 In stock: Ships in 3 days

    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2442+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Vietnam
      • In Stock: 25,000 parts
      • Price: $0.1541

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.