VishayMURS160-E3/52TRectifiers

Diode Switching 600V 2A 2-Pin SMB T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode MURS160-E3/52T rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.

Total In Stock: 196,901 parts

Regional Inventory: 150,401

    Total$0.19Price for 1

    150,401 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: $0.1872
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,151 parts
      • Price: $0.1872
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2433+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Taiwan
      • In Stock: 149,250 parts
      • Price: $0.0950
    • (750)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2545+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 46,500 parts
      • Price: $0.0861

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.