| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 1000 |
| Single | |
| 1000 | |
| 4@Ta=35C | |
| 70 | |
| 1.85 | |
| 25 | |
| 0.63°C/W(Typ) | |
| 100 | |
| -65 | |
| 175 | |
| Box | |
| Diameter | 5.05 |
| Mounting | Through Hole |
| Package Length | 8.4 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AD |
| 2 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode MUR4100EG rectifier from ON Semiconductor. This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 70 A, while its maximum continuous forward current is 4@Ta=35C A.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

