GeneSiC SemiconductorMUR20040CTRectifiers
Diode Switching 400V 200A 3-Pin Twin Tower
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 400 |
| Dual Common Cathode | |
| 400 | |
| 200 | |
| 2000 | |
| 1.3@50A | |
| 25 | |
| 90 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Width | 20.32(Max) |
| Package Length | 92.4(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | Twin Tower |
| 3 |
Converting from AC to DC is simple when using a switching diode MUR20040CT rectifier from GeneSiC Semiconductor. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 2000 A, while its maximum continuous forward current is 200 A. This rectifier has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

