Micro Commercial ComponentsMUR1040FCT-BPRectifiers
Diode Switching 400V 10A 3-Pin(3+Tab) ITO-220AB Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 400 |
| Dual Common Cathode | |
| 400 | |
| 10 | |
| 80 | |
| 1.3@5A | |
| 10 | |
| 50 | |
| -50 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 16.3(Max) |
| Package Width | 5.1(Max) |
| Package Length | 10.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | ITO-220AB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

