GeneSiC SemiconductorMUR10020CTRectifiers
Diode Switching 200V 100A 3-Pin Twin Tower
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Dual Common Cathode | |
| 200 | |
| 100 | |
| 1500 | |
| 1@50A | |
| 25 | |
| 75 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Width | 20.32(Max) mm |
| Package Length | 92.4(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | Twin Tower |
| 3 |
Switch from an AC voltage to a DC voltage using a switching diode MUR10020CT rectifier from GeneSiC Semiconductor. Its peak non-repetitive surge current is 1500 A, while its maximum continuous forward current is 100 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

