onsemiMUN5333DW1T1GDigital BJT - Pre-Biased

Trans Digital BJT NPN/PNP 50V 0.1A 385mW 6-Pin SC-88 T/R

Look no further than ON Semiconductor's npn and PNP MUN5333DW1T1G digital transistor, which can provide a solution to your digital signal processing needs. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 385 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

44,970 parts: Ships in 3 days

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      29 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1134
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      29 weeks
      Country Of origin:
      China
      • In Stock: 26,970 parts
      • Price: $0.1134
    • (3000)

      Ships in 3 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2511+
      Manufacturer Lead Time:
      29 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.0275

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.