10-25% Off
onsemiMUN5316DW1T1GDigital BJT - Pre-Biased
Trans Digital BJT NPN/PNP 50V 0.1A 385mW 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Dual | |
| 50 | |
| 0.1 | |
| 160@5mA@10V | |
| 4.7 | |
| -55 to 150 | |
| 0.25@0.3mA@10mA | |
| 385 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| >=120 | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 | |
| Lead Shape | Gull-wing |
If you require the digital form of a traditional BJT for your signal processing needs, then the npn and PNP MUN5316DW1T1G digital transistor from ON Semiconductor is for you. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 385 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

