onsemiMUN5230DW1T1GDigital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1A 385mW 6-Pin SC-88 T/R

Look no further than ON Semiconductor's NPN MUN5230DW1T1G digital transistor, which can provide a solution to your digital signal processing needs. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 3@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 385 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual configuration.

Import TariffMay apply to this part

Total In Stock: 30,000 parts

Regional Inventory: 12,000

    Total$0.21Price for 1

    12,000 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.2096
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2526+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.0423

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.