Bel Power SolutionsMULP40-1024AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 1.67A 40W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.67 | |
| 40 | |
| 85 | |
| 264 | |
| 390 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 0.8 | |
| 47 to 63 | |
| 2 | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -40 | |
| 70 | |
| 100 | |
| Mounting | Screw |
| Package Height | 19.05 |
| Package Width | 50.8 |
| Package Length | 76.2 |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

