EOS Power India Private LtdMULP275-1048AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 3.33(Convection)A/5.73(Forced Air)A 160(Convection)W/275(Forced Air)W 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 3.33(Convection)|5.73(Forced Air) | |
| 160(Convection)|275(Forced Air) | |
| 80 | |
| 264 | |
| 390 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 2.6 | |
| 47 to 63 | |
| ±1 | |
| 92 | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -40 | |
| 70 | |
| 250 | |
| Mounting | Screw |
| Package Height | 19.05 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 10 |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

