MOONS INDUSTRIESMU240H800AQ_0-10VLED Power Supplies
AC/DC LED Power Supply 240W Single 10-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 16 to 40 | |
| 8000 | |
| 240 | |
| 90VAC to 305VAC|127VDC to 430VDC | |
| 0-10V/PWM | |
| 0.98(Min) | |
| 93(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 50 | |
| 1200 | |
| Mounting | Screw |
| Package Height | 40 |
| Package Width | 67.5 |
| Package Length | 251 |
| PCB changed | 10 |
| 10 | |
| Lead Shape | Lead Wire |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

