Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
68 to 171
Maximum Output Current (mA)
2100
Output Power (W)
240
Input Voltage Range
90VAC to 305VAC|127VDC to 430VDC
Dimming
0-10V/PWM
Power Factor Correction
0.98(Min)
Efficiency (%)
93(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
50
Product Weight (g)
1300
Mounting
Screw
Package Height
40
Package Width
67.5
Package Length
251
PCB changed
8
Pin Count
8
Lead Shape
Lead Wire

