MOONS INDUSTRIESMU200H350AQLED Power Supplies
AC/DC LED Power Supply 200W Single 5-Pin
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 29 to 57 | |
| 3500 | |
| 200 | |
| 90VAC to 305VAC | |
| 0.99 | |
| 91.5(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 70 | |
| 1200 | |
| Mounting | Screw |
| Package Height | 40 |
| Package Width | 67.5 |
| Package Length | 251 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

