Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
95 to 190
Maximum Output Current (mA)
1050
Output Power (W)
200
Input Voltage Range
90VAC to 305VAC
Dimming
0-10V
Power Factor Correction
0.99
Efficiency (%)
93(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
1200
Mounting
Screw
Package Height
40
Package Width
67.5
Package Length
251
PCB changed
8
Pin Count
8
Lead Shape
Lead Wire
We don't have prices now, please check later.
Order Quantity

