Arrow Electronic Components Online
LED Power Supplies

MU200A050AP

AC/DC LED Power Supply 200W Single 5-Pin

MOONS INDUSTRIES
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    50(Typ)
  • Maximum Output Current (mA)
    4000
  • Output Power (W)
    200
  • Input Voltage Range
    90VAC to 305VAC
  • Power Factor Correction
    0.99
  • Efficiency (%)
    92.5(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    46
  • Package Width
    95
  • Package Length
    223
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources