MOONS INDUSTRIESMU150H300AQ_CPLED Power Supplies
AC/DC LED Power Supply 150W Single 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 30 to 75 | |
| 3000 | |
| 150 | |
| 90VAC to 305VAC|127VDC to 430VDC | |
| 0-10V/PWM | |
| 0.95(Min) | |
| 91(Typ) | |
| Lead Wire | |
| IP67 | |
| -40 | |
| 70 | |
| 1200 | |
| Mounting | Screw |
| Package Height | 40 |
| Package Width | 67.5 |
| Package Length | 221 |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Lead Wire |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

