MOONS INDUSTRIESMU100M210AQ_CPLED Power Supplies
AC/DC LED Power Supply 100W Single 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 29 to 71 | |
| 2100 | |
| 100 | |
| 90VAC to 305VAC | |
| 0-10V/PWM | |
| 0.98 | |
| 89(Typ) | |
| Lead Wire | |
| IP67 | |
| -40 | |
| 70 | |
| 850 | |
| Mounting | Screw |
| Package Height | 37 mm |
| Package Width | 67.5 mm |
| Package Length | 183 mm |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

