Arrow Electronic Components Online
MU096I210AQI22|MOONS|simage
MU096I210AQI22|MOONS|limage
LED Power Supplies

MU096I210AQI22

AC/DC LED Power Supply 96W Single

MOONS INDUSTRIES
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    34 to 48
  • Maximum Output Current (mA)
    2100
  • Output Power (W)
    96
  • Input Voltage Range
    100VAC to 277VAC
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    85(Typ)
  • IP Rating
    IP20
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources