MOONS INDUSTRIESMU096A420AQLED Power Supplies
AC/DC LED Power Supply 96W Single 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 12 to 23 | |
| 4200 | |
| 96 | |
| 90VAC to 305VAC|127VDC to 430VDC | |
| 0.99 | |
| 87(Typ) | |
| Lead Wire | |
| IP67 | |
| -35 | |
| 70 | |
| 860 | |
| Mounting | Screw |
| Package Height | 37 mm |
| Package Width | 67.5 mm |
| Package Length | 201 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

