MOONS INDUSTRIESMU050S150BQI601LED Power Supplies
AC/DC LED Power Supply 50W Single 17-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 8 to 55 | |
| 1500 | |
| 50 | |
| 90VAC to 305VAC|126VDC to 427VDC | |
| 0.9(Min) | |
| 87(Typ) | |
| Lead Wire | |
| IP20 | |
| -25 | |
| 50 | |
| Mounting | Screw |
| Package Height | 21 mm |
| Package Width | 30 mm |
| Package Length | 408 mm |
| PCB changed | 17 |
| 17 | |
| Lead Shape | Lead Wire |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

