MOONS INDUSTRIESMU050S150BQI551LED Power Supplies
AC/DC LED Power Supply 50W Dual 18-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 2 | |
| 8 to 55 | |
| 1500 | |
| 50 | |
| 90VAC to 305VAC|100VAC to 277VAC | |
| DALI/PWM | |
| 0.9(Min) | |
| 87(Typ) | |
| Lead Wire | |
| IP20 | |
| -25 | |
| 50 | |
| 400 | |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 76 mm |
| Package Length | 152.38 mm |
| PCB changed | 18 |
| 18 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

