Arrow Electronic Components Online
MU050S150BQI201|MOONS|simage
MU050S150BQI201|MOONS|limage
Top Searched
LED Power Supplies

MU050S150BQI201

AC/DC LED Power Supply 50W Single 18-Pin

MOONS INDUSTRIES
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    8 to 55
  • Maximum Output Current (mA)
    1500
  • Output Power (W)
    50
  • Input Voltage Range
    90VAC to 305VAC|126VDC to 427VDC
  • Dimming
    0-10V/PWM
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    87(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP20
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    420
  • Mounting
    Screw
  • Package Height
    21
  • Package Width
    30
  • Package Length
    408
  • PCB changed
    18
  • Pin Count
    18
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources