Arrow Electronic Components Online
MU050H140AQ010V|MOONS|simage
MU050H140AQ010V|MOONS|limage
LED Power Supplies

MU050H140AQ_0-10V

AC/DC LED Power Supply 50W Single 8-Pin

MOONS INDUSTRIES
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    18 to 36
  • Maximum Output Current (mA)
    1400
  • Output Power (W)
    50
  • Input Voltage Range
    90VAC to 305VAC
  • Dimming
    0-10V
  • Power Factor Correction
    0.99
  • Efficiency (%)
    89(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    550
  • Mounting
    Screw
  • Package Height
    34.5
  • Package Width
    42.5
  • Package Length
    193
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources