MOONS INDUSTRIESMU040I180AQI5LED Power Supplies
AC/DC LED Power Supply 40W Single 10-Pin
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 8 to 50 | |
| 1800 | |
| 40 | |
| 100VAC to 277VAC | |
| DMX/RDM | |
| 0.95(Min) | |
| 88 | |
| Lead Wire | |
| IP20 | |
| 5Year | |
| -25 | |
| 63 | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 76 |
| Package Length | 126 |
| PCB changed | 10 |
| 10 | |
| Lead Shape | Lead Wire |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

