ROHM SemiconductorMTZJT-726.2BZener
Zener Diode Single 6.115V 3% 30Ohm 500mW 2-Pin MSD Ammo
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.115 | |
| 3% | |
| 500 | |
| 5 | |
| 5 | |
| 30 | |
| 500 | |
| -65 | |
| 175 | |
| Ammo | |
| Diameter | 1.8 mm |
| Mounting | Through Hole |
| Package Length | 2.7 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | MSD |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
