ROHM SemiconductorMTZJT-7213BZener
Zener Diode Single 12.88V 3% 25Ohm 500mW 2-Pin MSD Ammo
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12.88 | |
| 3% | |
| 500 | |
| 5 | |
| 0.2 | |
| 25 | |
| 500 | |
| -65 | |
| 175 | |
| Ammo | |
| Diameter | 1.8 mm |
| Mounting | Through Hole |
| Package Length | 2.7 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | MSD |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
