Multi-Tech Systems, IncMTXDOT-WW1-B15-TR-250RF Transceivers
RF Transceiver 47-Pin LGA EP T/R
| Compliant | |
| 5A992.c | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 500 to 1500 | |
| 915 | |
| 868 to 915 | |
| 2.4V | |
| 3.57V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.51 |
| Package Width | 23.62 |
| Package Length | 23.62 |
| PCB changed | 47 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 47 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

