Murata Power SolutionsMTU1D0509MCDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -9V/9V -0.056A/0.056A 1W 5-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -9|9 | |
| -0.056|0.056 | |
| 1 | |
| 1000VDC | |
| 82(Typ) | |
| Yes | |
| 6.5% | |
| 1.1%/% | |
| 86(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| 0.75 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.2 mm |
| Package Width | 8.2 mm |
| Package Length | 8.4 mm |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

