Pulse Transformers
MTTA84508
Pulse Transformer 1:1:1 3750VAC 0.26Ohm Prim. DCR 0.26Ohm Sec. DCR 35pF 6 Terminal Pin Thru-Hole
VishayProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Gate Drive Transformer
Turns Ratio
1:1:1
Primary Side Current (mA)
500
Secondary Side Current (mA)
500
Maximum Interwinding Capacitance (pF)
35
Primary Side Inductance (uH)
800
Maximum Primary Leakage Inductance (uH)
1
Maximum DCR Primary Side (Ohm)
0.26
Maximum DCR Secondary Side (Ohm)
0.26
High Potential
3750VAC
Primary ET-Constant (Vus)
160
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
27.94
Product Depth (mm)
19.3
Product Height (mm)
30.48
Operating Frequency
50kHz to 250kHz