Pulse Transformers
MTTA79909
Pulse Transformer 1:1:1 3750VAC 0.17Ohm Prim. DCR 0.17Ohm Sec. DCR 20pF 6 Terminal Pin Thru-Hole
VishayProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Transformer Type
Gate Drive Transformer
Turns Ratio
1:1:1
Primary Side Current (mA)
500
Secondary Side Current (mA)
500
Maximum Interwinding Capacitance (pF)
20
Primary Side Inductance (uH)
450
Maximum Primary Leakage Inductance (uH)
0.5
Maximum DCR Primary Side (Ohm)
0.17
Maximum DCR Secondary Side (Ohm)
0.17
High Potential
3750VAC
Primary ET-Constant (Vus)
120
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
27.94
Product Depth (mm)
19.3
Product Height (mm)
30.48
Operating Frequency
100kHz to 500kHz