10-25% Off
SamtecMTSW-110-08-G-D-229-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 25.4 | |
| 12.76 | |
| 5.56 | |
| Contact Plating Thickness | (0.25/1.27)um |
| 2.32 | |
| Through Hole |
Use this unshrouded MTSW-110-08-G-D-229-RA header connector from Samtec where IDC ribbon cables are used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. MTSW-110-08-G-D-229-RA is housed in black polyester. This product is 25.4 mm long, 5.56 mm tall and 12.41 mm deep. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

