SamtecMTSW-108-07-G-S-200Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 20.32 | |
| 2.54 | |
| 7.62 | |
| Contact Plating Thickness | (0.25/1.27)um |
| 3.3 | |
| Through Hole |
Samtec brings you their unshrouded MTSW-108-07-G-S-200 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product is 20.32 mm long, 7.62 mm tall and 2.54 mm deep. MTSW-108-07-G-S-200 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

