| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±20 | |
| 5 | |
| 1000@10V | |
| 27@10V | |
| 27 | |
| 775@25V | |
| 75000 | |
| 36 | |
| 34 | |
| 60 | |
| 24 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.27(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
