PanduitMTP4S-E6-CCable Accessories
Cable Accessories Multiple Tie Plate Nylon 6/6 Natural
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Multiple Tie Plate | |
| Natural | |
| Nylon 6/6 | |
| -40 | |
| 85 | |
| 139.7 | |
| 12.7 | |
| Screw Mount | |
| 3.2 |
Use this multiple tie plate MTP4S-E6-C cable accessory from Panduit to protect your cables from environmental factors. This part has an operating temperature range of -40 to 85 °C. This product is 139.7 mm long, 3.2 mm tall and 12.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

