SamtecMTMM-106-06-F-S-250-002Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 3/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 12 | |
| 2 | |
| 7.85 | |
| Contact Plating Thickness | (0.0762/1.27)um |
| 2.23 | |
| Through Hole |
This unshrouded MTMM-106-06-F-S-250-002 header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2 mm. This device has a maximum current rating of 3 A/contact. MTMM-106-06-F-S-250-002 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 12 mm long, 7.85 mm tall and 2 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

