SamtecMTLW-117-06-G-D-110Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 43.18 | |
| 5.03 | |
| 4.31 | |
| 3.31 | |
| Through Hole |
Think of Samtec's unshrouded MTLW-117-06-G-D-110 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5.2 A/contact. This product is 43.18 mm long, 4.31 mm tall and 5.03 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. MTLW-117-06-G-D-110 is housed in black liquid crystal polymer.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

