knitter-switchMTL106DSwitch Toggle

Switch Toggle ON ON SPDT Locking Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads

The MTL 106 D toggle switch from Knitter-Switch allows you to control the status of your project. This device has a maximum current rating of 6 A @ 125VAC 6VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -45 °C to 140 °C. The MTL 106 D toggle switch has a solder tag termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 38.2 mm tall and 8 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.