knitter-switchMTG 106 ESwitch Toggle
Switch Toggle ON OFF ON SPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Round Lever | |
| SPDT | |
| ON OFF ON | |
| Threaded | |
| 6@125VAC 6VDC | |
| 1500VAC | |
| 1000 | |
| 20 | |
| 200000 | |
| Chrome | |
| 11.5 | |
| 1 | |
| Panel Mount with Threads | |
| Solder Tag | |
| 3 | |
| 4 | |
| 4.3 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -45 | |
| 140 | |
| Miniature | |
| 15/32-32 | |
| 13 | |
| 11.9 | |
| 8 | |
| 9.2 | |
| 13 | |
| 36.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

