Micron TechnologyMTFC8GAMALBH-AAT TRFlash
Managed NAND Flash Serial e-MMC 3.3V 64G-bit 64G/16G/8G x 1/4-bit/8-bit 153-Pin TFBGA T/R Automotive AEC-Q104
| 3A991b.1.a. | |
| LTB | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Yes |
| Managed NAND | |
| 64G | |
| Sectored | |
| Yes | |
| 1/4/8 | |
| 64G/16G/8G | |
| Yes | |
| Synchronous | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 100 | |
| -40 | |
| 105 | |
| Automotive | |
| Yes | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.79 |
| Package Width | 11.5 |
| Package Length | 13 |
| PCB changed | 153 |
| Supplier Package | TFBGA |
| 153 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
