| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| MLC NAND | |
| 32G | |
| Sectored | |
| Yes | |
| 1/4/8 | |
| 32G/8G/4G | |
| Yes | |
| Synchronous | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 60 | |
| -40 | |
| 85 | |
| Yes | |
| Yes | |
| No | |
| Tape and Reel|Tray | |
| Mounting | Surface Mount |
| Package Height | 1.01 |
| Package Width | 14 |
| Package Length | 18 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | TBGA |
| 100 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
