| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| MTFC128GAJAECE-AIT | |
| Automotive | Yes |
| PPAP | Unknown |
| Managed NAND | |
| 1T | |
| Sectored | |
| Yes | |
| 1/4/8 | |
| 1T/256G/128G | |
| Yes | |
| Synchronous | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 200 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.09 |
| Package Width | 14 |
| Package Length | 18 |
| PCB changed | 169 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 169 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
