TE ConnectivityMTCPQKT2P26SFDBConnector Rectangular
Conn Rectangular SKT 40 POS Crimp ST Cable Mount Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 40 | |
| 2 | |
| Crimp | |
| Straight | |
| SKT | |
| Yes | |
| Package | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
