Microchip TechnologyMTCH650T-I/MVSensor and Detector Interface
Sensor and Detector Interface 5.5V 1.4mA Serial Interface 28-Pin UQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Serial | |
| Digital | |
| Analog | |
| 1.8 | |
| 5.5 | |
| 5|2.5|3.3 | |
| 1.4 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 28 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

