Microchip TechnologyMTCH650-I/SSSensor and Detector Interface
Sensor and Detector Interface 5.5V 1.4mA Serial Interface 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Serial | |
| Digital | |
| Analog | |
| 1.8 | |
| 5.5 | |
| 2.5|3.3|5 | |
| 1.4 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 10.2 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

