Microchip TechnologyMTCH6301T-I/PTTouch Screen Controllers
Capacitive Touch Screen 44-Pin TQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Capacitive | |
| 18 | |
| No | |
| 12 | |
| 400 | |
| 300 | |
| 300 | |
| No | |
| I2C | |
| 2.4 | |
| 3.6 | |
| 2.4 | |
| 0.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

