Micron TechnologyMTA9ASF2G72HZ-3G2F1Memory Modules
DRAM Module DDR4 SDRAM 16Gbyte 260SODIMM
| Compliant with Exemption | |
| 4A994a. | |
| Active | |
| 8473.30.11.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 16Gbyte | |
| 2Gx72 | |
| 260SODIMM | |
| 9 | |
| 16G | |
| 72 | |
| 3200 | |
| 2Gx8 | |
| 1.2 | |
| 1260 | |
| 0 | |
| 95 | |
| Commercial | |
| Double | |
| Yes | |
| Single | |
| 16 | |
| 22 | |
| PC4-3200 | |
| No | |
| Yes | |
| Yes | |
| Mounting | Socket |
| Package Height | 30 mm |
| Package Width | 3.7(Max) mm |
| Package Length | 69.6 mm |
| PCB changed | 260 |
| Standard Package Name | SOD |
| Supplier Package | SODIMM |
| 260 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
