| Compliant | |
| 4A994.a | |
| Obsolete | |
| MTA9ADF1G72PKIZ-3G2E1 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 8Gbyte | |
| 9 | |
| 72 | |
| 3200 | |
| 1.2 | |
| -40 | |
| 95 | |
| Industrial | |
| Single | |
| 22 | |
| Tray | |
| Mounting | Socket |
| Package Height | 18.9(Max) |
| Package Width | 4(Max) |
| Package Length | 80.15(Max) |
| PCB changed | 288 |
| Supplier Package | VLP Mini-RDIMM |
| 288 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
