Micron TechnologyMTA8ATF1G64HZ-2G6E1Memory Modules
DRAM Module DDR4 SDRAM 8Gbyte 260SODIMM Tray
| Compliant with Exemption | |
| 4A994a. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 8Gbyte | |
| 1Gx64 | |
| 260SODIMM | |
| 8 | |
| 8G | |
| 64 | |
| 2666 | |
| 1Gx8 | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 1248 | |
| 0 | |
| 95 | |
| Commercial | |
| Double | |
| No | |
| Single | |
| 16 | |
| 19 | |
| PC4-2666 | |
| Yes | |
| Yes | |
| Tray | |
| Mounting | Socket |
| Package Height | 30.13(Max) mm |
| Package Width | 3.7(Max) mm |
| Package Length | 69.73(Max) mm |
| PCB changed | 260 |
| Standard Package Name | SOD |
| Supplier Package | SODIMM |
| 260 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
